809-005

Glenair
654-809-005
809-005

制造商:

说明:
压接器/压接工具 CYLINDRICAL CONNECTOR

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Glenair
产品种类: 压接器/压接工具
RoHS:  
Accessories & Replacement Parts
Positioner
Size 20, 22, 23 Contacts
商标: Glenair
颜色: Silver
描述/功能: Size 20, 22, 23 Contacts for 28-22 AWG
产品类型: Crimpers
系列: Mighty Mouse
工厂包装数量: 1
子类别: Tools
商标名: Mighty Mouse
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8207909900
BRHTS:
82055900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 80 Mighty Mouse Connectors & Cables

Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.