SparkFun 配件

结果: 911
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型
SparkFun SparkFun 配件 FTDI Cable 5V VCC-3.3V I/O

Cables USB Cables / IEEE 1394 Cables
SparkFun SparkFun 配件 This is a 1 foot long JST SH communication cable which can be cut and hacked to your needs. Ideal if you have a UAV project where the GPS module may be a distance away from the controller board. Cable has two 6-pin JST connectors with 1mm pitch. Wire
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple two wire cable. Great for jumping from board to board. 2-pin JST connector on one end bare cable on the opposite end.Dimensions: 130mm lengthDocuments:JST connector
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This female barrel jack plug is great for adding a common connector to the end of wires. This jack is compatible with 5.5x2.1mm barrel connectors. The outer shell unscrews to reveal solder terminals and a crimp strain relief. The outer shell has stra
SparkFun SparkFun 配件 SPDT Mini Power Switch

Switches
SparkFun SparkFun 配件 This is a standard issue USB 2.0 cable. This is the most common A to B Male/Male type peripheral cable the kind that's usually used for printers. Compatible with most SFE designed USB boards as well as USB Arduino boards like the Uno.
Cables
SparkFun SparkFun 配件 This is the kind of 1/4" stereo jack you might find in home stereos and PA systems. Switched contacts allow you to detect whether or not there is something plugged in to the jack. The jack can be panel mounted in an 11mm diameter hole. The jack comes
SparkFun SparkFun 配件 Surface Mount Right Angle Switch

Switches
SparkFun SparkFun 配件 Do you fear that your power may not be "far reaching" enough? How would another 3' work for you? Okay so it doesn't sound very dramatic but sometimes an extra 3' of power cable is exactly what your project needs. Don't hack apart a nice clean barre
Cables
SparkFun SparkFun 配件 These are various leaded cables for attaching to multimeters power supplies oscilloscopes function generators etc.Dimensions: 36" Long
Cables
SparkFun SparkFun 配件 This 3ft Category 6 (CAT 6) Ethernet cable is the solution to your internet working needs. With a speed of up to 500MHz you can connect to your LAN/WAN segments and networking gear at maximum speed. Also with its superior connector you get a cable t
Cables
SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to male. Use these to jumper from any female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in five packs of twenty j
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is the CR2025 20mm coin cell battery. You may be wondering what sets this guy apart from the more common CR2032 coin cell battery the answer is actually quite important. The CR2025 is actually 0.7mm thinner than the CR2032 and is only rated a
Battery Holders Battery Holder - Coin Cell
SparkFun SparkFun 配件 Welcome to the world of electronics and programming! The SparkFun Inventor's Kit (SIK) is our flagship all-in-one kit designed to guide you from your very first line of code to building a fully autonomous robot. This is the premier starting point fo

Development Kits
SparkFun SparkFun 配件 These are 6" long jumper wires with female connectors on both ends. Use these to jumper from any male header on any board to any other male header. Combine these with our male to male jumpers to create a male to female jumper. Multiple jumpers can b
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 The PINECIL Soldering Iron Kit provides a compact powerhouse and everything you need to ignite your DIY dream. Inside you'll find the game-changing PINECIL iron renowned for its lightning-fast heat-up and pinpoint precision. A premium USB-C cable a

Tools & Supplies Soldering Station
SparkFun SparkFun 配件 The PINECIL is a smart mini portable soldering iron with a 32-bit RISC-V SoC featuring a sleek design a built-in IMU for auto standby and it heats up to an operating temperature in just six seconds! The PINECIL is capable to receive power from eithe
Tools & Supplies Soldering Iron
SparkFun SparkFun 配件 The SparkFun Qwiic Connect System is constantly growing in popularity with makers. So to make it even easier to get started we've assembled this Qwiic Cable Kit for everyone. If you aren't sure which Qwiic cable to use this handy box includes all o
Cables Qwiic Cable Kit
SparkFun SparkFun 配件 Tidy up your workspace and keep your soldering tip in peak condition with this handy Soldering Stand and Brass Sponge combo. The weighted base holds your iron securely while the integrated brass sponge cleans excess solder with every rest. No more f
Tools & Supplies Soldering Stand
SparkFun SparkFun 配件 There are a lot of different development boards requiring different input voltages. The SparkFun Power Supply Sample Kit provides you with a sampling of the power supplies that we offer to power your next project. Included in this kit are four differ

SparkFun SparkFun 配件 IC Hook with Pigtail

SparkFun SparkFun 配件 Ribbon cable is really helpful in situations where you need to make a lot of connections without a big mess of wires. Nothing makes a project look more finished than a nice clean wiring harness.This is a 15ft. length of 6-wire ribbon cable. Check the
Cables
SparkFun SparkFun 配件 Behold the Hydra! This USB power cable probably looks a lot like something you've hacked together before. We do it all the time because what is a computer if not a 5V power supply that happens to run software?The Hydra brings the 5V and GND lines f

Cables
SparkFun SparkFun 配件 The SparkFun weather:bit is a fully loaded "carrier" board for the micro:bit that when combined with the micro:bit provides you with a fully functional weather station. With the weather:bit you will have access to barometric pressure relative humi
Carrier Boards Weather:bit
SparkFun SparkFun 配件 Pogo pins make life so much easier when you are trying to program without having to solder a single thing and when you attach them to an In-system programming (ISP) adapter they become instantly better. This simple kit allows you to do just that. T
Adapters ISP Pogo