SparkFun 配件

结果: 911
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型
SparkFun SparkFun 配件 No these aren't some sort of weird AA battery this is actually a 18650 Lithium Ion Cell. These round high capacity cells have been mainly used in flashlight type applications but with its capability to be used as a drop-in rechargable cell at 3.7V
SparkFun SparkFun 配件 This is the same 18650 Lithium Ion Cell that you know and love but now includes pre-attached solder tabs! These round high capacity cells have been mainly used in flashlight type applications but with its capability to be used as a drop-in rechargab
Powers Battery
SparkFun SparkFun 配件 Lithium Ion Battery - 400mAh
SparkFun SparkFun 配件 Lithium Ion Battery - 850mAh

SparkFun SparkFun 配件 Lithium Ion Battery - 2Ah

Powers 2 Ah Light Weight Battery with 2-pin JST-PH Connector
SparkFun SparkFun 配件 If you need some juice this 6Ah Lithium Ion Battery is for you. These are very compact batteries based on Lithium Ion chemistry. This is the highest energy density currently in production. Each cell outputs a nominal 3.7V at 6000mAh! This solid 3 ce
SparkFun SparkFun 配件 XT60 Connectors Male/Female Pair
Connectors Heavy Duty Power Connectors
SparkFun SparkFun 配件 These are various leaded cables for attaching to multimeters power supplies oscilloscopes function generators etc. Cables come in red/black pairs.Dimensions: 36" Long
Cables
SparkFun SparkFun 配件 Jumper Wires Premium 6"" F/F Pack of 10

Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 155mm long jumpers terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be installed next to one another on a 0.1" header. Comes as 1 package of te
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple 4 cell AA battery holder. The 5 inch cable is terminated with a standard 5.5x2.1mm center positive barrel jack connector.The connector mates with the barrel jack on the Arduino (among a number of other products) allowing you to easi

Battery Holders
SparkFun SparkFun 配件 This is a simple five wire cable. Great for jumping from board to board or just about anything else. There is a 5-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 4" lengthDocuments:
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple three wire cable. Great for jumping from board to board or just about anything else. There is a 3-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 6" lengthDocuments
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple four wire cable. Great for jumping from board to board or just about anything else. There is a 4-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 6" lengthDocuments:
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid pin connector on either end. They have the flexibility of stranded wire but will fit directly into breadboards and female pin headers. The only downside to the standa
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 These are 6" long jumper wires terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in one pack of 20 jumpers (colors shown). Each
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 Polymer Lithium Ion Battery-110mAh

SparkFun SparkFun 配件 This is a simple and easy to use battery box for powering a micro:bit Board. It accepts two AAA batteries and plugs directly into the board via a JST connector. This version also features an on/off switch making it easy to turn the micro:bit on and o
Battery Holders 2 AAA
SparkFun SparkFun 配件 Barrel Jack to 2-pin JST

Wire & Cable Specialized Cables
SparkFun SparkFun 配件 Mini Pushbutton Switch - SMD

Switches
SparkFun SparkFun 配件 The SparkFun weather:bit is a fully loaded "carrier" board for the micro:bit that when combined with the micro:bit provides you with a fully functional weather station. With the weather:bit you will have access to barometric pressure relative humi
Carrier Boards Weather:bit
SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 155mm long jumpers. Multiple jumpers can be installed next to one another on a 0.1" header. Comes as 1 package of one hundred jumpers (colors shown) 50 pieces male-to-male and 50 pieces female-to-female.Dimens

Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple and easy to use battery box for powering the micro:bit Board. It accepts two AAA batteries and plugs directly into the board via a JST Connector.
Battery Enclosures 2 AAA
SparkFun SparkFun 配件 Integrating Ethernet support into your project is a great way to relay data through a local area network and even bounce information out to the internet. Sometimes it's hard to get power to your Ethernet devices. Wouldn't it be convenient to use the
Cables
SparkFun SparkFun 配件 This is a high quality power supply manufactured specifically for SparkFun Electronics that packs a lot of power; 20W at 5V and 4000mA! This power supply helps to squeeze every drop of performance out of a board like the Jetson Nano but can also wor

Power Supplies Power Supply - 5V, 4A