SparkFun SparkFun 配件

结果: 912
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型
SparkFun SparkFun 配件 A simple constant current power supply that outputs 12.6VDC and 10A. It comes in a robust metal enclosure (IP68 rated) with a 100 000 hour service life. It features Over-voltage Over-current Short Circuit and Over-temperature safety features. This

Power Supplies Constant Current
SparkFun SparkFun 配件 This little round on/off toggle switch is rated up to 10A at 125VAC and can be panel mounted in a 20mm diameter hole. It'll also look pretty slick in your project.
Switches Rocker Switch - SPST
SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to male. Use these to jumper from any female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in one pack of ten jumper
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple three wire cable. Great for jumping from board to board or just about anything else. There is a 3-pin JST connector on one end bare cable on the opposite end. It also comes with the mating connector for the JST.
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is a simple jumper adapter cable that comes pre-terminated with a female JST connector on one end and a breadboard hookup pigtail on the other. This cable makes it easy to connect components with a JST connector to a breadboard or an Arduino-bas
Breadboard Accessories JST to Breadboard Jumper (3-pin)
SparkFun SparkFun 配件 Surface Mount Right Angle Switch

Switches
SparkFun SparkFun 配件 Do you fear that your power may not be "far reaching" enough? How would another 3' work for you? Okay so it doesn't sound very dramatic but sometimes an extra 3' of power cable is exactly what your project needs. Don't hack apart a nice clean barre
Cables
SparkFun SparkFun 配件 This female barrel jack plug is great for adding a common connector to the end of wires. This jack is compatible with 5.5x2.1mm barrel connectors. The outer shell unscrews to reveal solder terminals and a crimp strain relief. The outer shell has stra
SparkFun SparkFun 配件 These are various leaded cables for attaching to multimeters power supplies oscilloscopes function generators etc.Dimensions: 36" Long
Cables
SparkFun SparkFun 配件 This 3ft Category 6 (CAT 6) Ethernet cable is the solution to your internet working needs. With a speed of up to 500MHz you can connect to your LAN/WAN segments and networking gear at maximum speed. Also with its superior connector you get a cable t
Cables
SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to male. Use these to jumper from any female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in five packs of twenty j
Wire & Cable Jumper Wire
SparkFun SparkFun 配件 This is the CR2025 20mm coin cell battery. You may be wondering what sets this guy apart from the more common CR2032 coin cell battery the answer is actually quite important. The CR2025 is actually 0.7mm thinner than the CR2032 and is only rated a
Battery Holders Battery Holder - Coin Cell
SparkFun SparkFun 配件 This is a standard issue USB 2.0 cable. This is the most common A to B Male/Male type peripheral cable the kind that's usually used for printers. Compatible with most SFE designed USB boards as well as USB Arduino boards like the Uno.
Cables
SparkFun SparkFun 配件 This is the kind of 1/4" stereo jack you might find in home stereos and PA systems. Switched contacts allow you to detect whether or not there is something plugged in to the jack. The jack can be panel mounted in an 11mm diameter hole. The jack comes
SparkFun SparkFun 配件 TRRS connectors are the 3.5mm audio-style connectors that you see on some phones MP3 players and development boards. TRRS stands for "Tip Ring Ring Sleeve " which reflects the fact that unlike a standard stereo connector this actually has three
Cables
SparkFun SparkFun 配件 SPDT Mini Power Switch

Switches
SparkFun SparkFun 配件 Tenergy T4s intel. Univ Charger

Powers Automatic Smart Charger
SparkFun SparkFun 配件 Welcome to the world of electronics and programming! The SparkFun Inventor's Kit (SIK) is our flagship all-in-one kit designed to guide you from your very first line of code to building a fully autonomous robot. This is the premier starting point fo

Development Kits
SparkFun SparkFun 配件 The PINECIL Soldering Iron Kit provides a compact powerhouse and everything you need to ignite your DIY dream. Inside you'll find the game-changing PINECIL iron renowned for its lightning-fast heat-up and pinpoint precision. A premium USB-C cable a

Tools & Supplies Soldering Station
SparkFun SparkFun 配件 The PINECIL is a smart mini portable soldering iron with a 32-bit RISC-V SoC featuring a sleek design a built-in IMU for auto standby and it heats up to an operating temperature in just six seconds! The PINECIL is capable to receive power from eithe
Tools & Supplies Soldering Iron
SparkFun SparkFun 配件 The SparkFun Qwiic Connect System is constantly growing in popularity with makers. So to make it even easier to get started we've assembled this Qwiic Cable Kit for everyone. If you aren't sure which Qwiic cable to use this handy box includes all o
Cables Qwiic Cable Kit
SparkFun SparkFun 配件 If you need an extra pair of hands (or three!) to help with the delicate detailed work you will appreciate this Magnetic Third-Hand Kit. Prefect for any electronic soldering crafting painting replica figurine macro photography and hobby work
SparkFun SparkFun 配件 Tidy up your workspace and keep your soldering tip in peak condition with this handy Soldering Stand and Brass Sponge combo. The weighted base holds your iron securely while the integrated brass sponge cleans excess solder with every rest. No more f
Tools & Supplies Soldering Stand
SparkFun SparkFun 配件 There are a lot of different development boards requiring different input voltages. The SparkFun Power Supply Sample Kit provides you with a sampling of the power supplies that we offer to power your next project. Included in this kit are four differ

SparkFun SparkFun 配件 IC Hook with Pigtail