DFR0274

DFRobot
426-DFR0274
DFR0274

制造商:

说明:
DFRobot 配件 RGB LED Strip Driver Shield

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥99.6773 ¥99.68

产品属性 属性值 选择属性
DFRobot
产品种类: DFRobot 配件
RoHS:  
Shields
RGB LED Strip Driver Shield
商标: DFRobot
描述/功能: RGB LED Strip Driver Shield
用于: Arduino Boards
封装: Bulk
产品类型: Accessories
工厂包装数量: 1
子类别: Supplies
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8537109150
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Arduino Shields

DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.

RGB LED Strip Driver Shield v1.0

DFRobot RGB LED Strip Driver Shield v1.0 allows programming RGB LED strips to be "rhythmic" or "unpredictive." This DFRobot RGB LED Strip Shield contains all the components needed to build an RGB (or other three-channel) LED project with Arduino. The shield has three outputs with pulse width modulation, and each can control any 12V load at up to 3A. The shield has a built-in IR receiver for controlling with an IR remote controller. A built-in fuse protects the LED strip from overcurrent or any shortage. This shield can drive a 10-0meter length RGB LED Strip with an Arduino processor, which requires 10A (@12V) driving capability.