Vector 印刷电路板和试验板

结果: 138
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 类型 描述/功能 长度 宽度
Vector 4526-1
Vector 印刷电路板和试验板 C/CAGE KIT CMA7-30 MOD QUOTE
Vector E160-3U-00
Vector 印刷电路板和试验板 EUROCARD 3UX160MM, BLANK,EDGE HOLES ONLY
Protoboards 100 mm 160 mm
Vector 印刷电路板和试验板

Vector 印刷电路板和试验板 VECTORBORD,EP GLASS COMP,CU-1,6.0"X 17"
Protoboards Through Hole
Vector 印刷电路板和试验板 VECTORBORD,HI-TEM,Tg200C,CU-2,8.5"X 17.
Protoboards Through Hole
Vector 印刷电路板和试验板 VBORD,PHENOLIC,8.5"X 17.0",*NO REORDER*
Protoboards Through Hole
Vector 印刷电路板和试验板 8.50" X 35.00" .062 042" Hole Diameter

Protoboards Perforated 215.9 mm 889 mm
Vector 印刷电路板和试验板 EUROBLOK,3UX160,V&G.042"PTH,2-SIDE,5-MM
Protoboards Perforated
Vector 印刷电路板和试验板 PCB PCMCIA VECTORBORD EXTENDER

Adapter Boards PCI
Vector 印刷电路板和试验板 PLUGBORD,3UX160MM,2MM GRID,PTH,W/J1,FR-4
Protoboards Through Hole PCB Board with Connector 160 mm 100 mm
Vector 印刷电路板和试验板 CIRCBD,P/H,3.94"X6.3".100"&2MM,W/J1 CONN
Protoboards Through Hole
Vector 印刷电路板和试验板 EUROCARD,6UX220MM,V&G PERIPH BUSSES ONLY
Protoboards Through Hole
Vector 印刷电路板和试验板 30P CARD EDGE SOLDER

Protoboards Through Hole
Vector 印刷电路板和试验板 VME BREAK-OUT BOARD,64-PIN CONNECTORS
Vector 印刷电路板和试验板 VME64x BREAK-OUT BOARD,160-PIN CONNECTRS
Vector 印刷电路板和试验板 BACKPLANE- 21 SLOT J1, 1100010
Cards Expansion 21 Slot VMEJ1 425 mm
Vector 印刷电路板和试验板 6.50 X 4.50 X .062 042" Hole Diameter
Protoboards Perforated 165.1 mm
Vector 印刷电路板和试验板 5.30 X 10 X .062 042" Hole Diameter
Protoboards Through Hole 254 mm 134.62 mm
Vector 印刷电路板和试验板 6.30 X 9.19
Protoboards Through Hole Bare printed circuit board 233.43 mm 160.02 mm
Vector 印刷电路板和试验板 9.60 X 4.50 X .062 042" Hole Diameter
Protoboards Through Hole 243.84 mm 114.3 mm
Vector 印刷电路板和试验板 4.5x9.6 INTER LEAVE 042" Hole Diameter
Protoboards Through Hole 243.84 mm 114.3 mm
Vector 印刷电路板和试验板 4.5x6.5 INTER LEAVE 042" Hole Diameter
Protoboards Through Hole
Vector 印刷电路板和试验板 4.5x6.5 INTER LEAVE 042" Hole Diameter
Protoboards Through Hole 165.1 mm
Vector 印刷电路板和试验板 IBM AT 13.25 X 4.8
Protoboards Through Hole 121.92 mm 336.55 mm
Vector 印刷电路板和试验板 PCI EXP CARD
Protoboards Through Hole 311.91 mm