B03-7100

Twin Industries
589-B03-7100
B03-7100

制造商:

说明:
印刷电路板和试验板 Black ABS Plastic Project Box with matching non-plated protoboard; FR4 0.062". Box Dim = 3.0" x 1.9" x 1.1"

库存量: 6

库存:
6 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.9349 ¥53.93
¥52.771 ¥263.86
¥51.6975 ¥516.98
¥50.624 ¥1,265.60
¥49.5505 ¥2,477.53

产品属性 属性值 选择属性
Twin Industries
产品种类: 印刷电路板和试验板
RoHS:  
Prototyping Boards
Boxes and Protoboards
3 in
1.9 in
商标: Twin Industries
高度: 1.1 in
产品类型: Breadboards, Protoboards and Accessories
工厂包装数量: 1
子类别: Prototyping
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538100000
TARIC:
8538100000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ABS Plastic Project Boxes & Protoboards

Twin Industries ABS Plastic Project Boxes and Protoboards are sold as a single part number, thus eliminating the need to find a compatible board and box. The Twin Industries' Protoboards are available plated or non-plated and feature mounting holes to attach to the box lid. Constructed of 0.062" thick FR4 laminate, the prototyping holes are spaced on a 0.1" x 0.1" grid and offer an uncommitted board area for mounting board edge connectors or components. Screws to close the box are included.