204-0029-31

SchmartBoard
872-204-0029-31
204-0029-31

制造商:

说明:
印刷电路板和试验板 Two 204-0029-01 FREE 830 TestPoint Bboard

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥130.2777 ¥130.28

产品属性 属性值 选择属性
SchmartBoard
产品种类: 印刷电路板和试验板
RoHS:  
Adapter Boards
DIP
Two 204-0029-01 Schmartmboards with 830 test points breadboard
商标: SchmartBoard
产品类型: Breadboards, Protoboards and Accessories
间隔: 0.5 mm
工厂包装数量: 1
子类别: Prototyping
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMT to DIP Adapters

SchmartBoard SMT to DIP Adapters support the use of Surface Mount Technology (SMT) components with breadboards. When working with the newest IC's, breadboard users often have to use a socket or search for a DIP version of the chip. Sockets can be expensive, and many times a DIP version of the new IC is not available. With SchmartBoard's patented "EZ" technology, soldering SMT components is simple, quick, and flawless. SchmartBoard is the only company with a patented solution for easily soldering of surface mount parts. Package sizes supported include SOT 23 & SC70, SOIC, and QFP & QFN. Schmartboard has expanded its offering of SMT to DIP Adapters. Two of the new products allow DFN components to be used on a breadboard. Schmartboard has expanded its offering of SMT to DIP Adapters.