543518-1

TE Connectivity
571-543518-1
543518-1

制造商:

说明:
台式工具 KIT STAPLE TOOL

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 25   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44,824.4784 ¥1,120,611.96

产品属性 属性值 选择属性
TE Connectivity
产品种类: 台式工具
RoHS:  
Accessories & Replacement Parts
Counter Kits
商标: TE Connectivity
描述/功能: Staple tool kits
产品类型: Bench Top Tools
系列: AMPMODU 50/50 GRID
工厂包装数量: 1
子类别: Tools
商标名: AMPMODU
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8466940090
USHTS:
8466944000
TARIC:
8466940000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more.