TNR

Panduit
644-TNR
TNR

制造商:

说明:
拔出、拆除和插入工具 Nylon rivet installation tool

供货情况

库存:
无库存
生产周期:
19 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,319.2007 ¥2,319.20
¥2,105.2917 ¥21,052.92
¥2,055.8768 ¥51,396.92
50 报价

产品属性 属性值 选择属性
Panduit
产品种类: 拔出、拆除和插入工具
RoHS:  
Insertion / Extraction Tools
Rivet Installation Tool, Hand Held
商标: Panduit
用于: NR1 nylon rivets
产品类型: Extraction / Insertion Tools
系列: TNR
工厂包装数量: 1
子类别: Tools
商标名: PANDUCT
单位重量: 156.489 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® TNR Nylon Rivet Tool

Panduit Panduct® TNR Nylon Rivet Tool is designed for installing and removing nylon rivets from Panduit wiring duct. This hand-held precision tool features a rivet-stud insertion hole/holder, aluminum body, 1" diameter handle grip, and a hand-impact knob. The manual installation tool offers an overall length of 9.25" (234.9mm), an overall width of 1.87" (47.5mm), and a weight of only 5.1oz. Panduit Panduct TNR Nylon Rivet Tool is engineered for use with Panduit NR1-C and NR1-M nylon push rivets and KIMS low-profile mounts. The TNR tool requires no special maintenance for optimal performance.