3RA29081A

Siemens
982-3RA29081A
3RA29081A

制造商:

说明:
螺丝刀、螺母起子和套筒扳手 SCREW DRIVER FOR SPRING TERMINALS

库存量: 14

库存:
14 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥250.295 ¥250.30
¥232.8478 ¥1,164.24
¥225.4011 ¥2,254.01
¥215.8865 ¥5,397.16

产品属性 属性值 选择属性
Siemens
产品种类: 螺丝刀、螺母起子和套筒扳手
RoHS:
Screwdrivers
3 mm x 0.5 mm
商标: Siemens
产品类型: Screwdrivers, Nutdrivers & Socket Drivers
系列: 3RA2
工厂包装数量: 1
子类别: Tools
商标名: SIRIUS
零件号别名: 3RA2908-1A
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).