CV-RMBE

Metcal
745-CV-RMBE
CV-RMBE

制造商:

说明:
焊接和脱焊台 DESOLDER HAND PC CORD FOR CV-H5-DS

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Metcal
产品种类: 焊接和脱焊台
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Accessories
Desolder Hand Piece
商标: Metcal
产品类型: Soldering Workstation Equipment
系列: CV
子类别: Solder & Equipment
商标名: Connection Validation
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.