H4TS0000

Amphenol Industrial
654-PV-670509-000
H4TS0000

制造商:

说明:
剥线和切削工具 SOLAR H4 HELIOS STRIP TOOL

库存量: 18

库存:
18
可立即发货
在途量:
25
预期 2026/10/7
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥596.5496 ¥596.55
¥576.1192 ¥5,761.19
¥549.1461 ¥54,914.61
200 报价

产品属性 属性值 选择属性
Amphenol
产品种类: 剥线和切削工具
RoHS:  
Cable Strippers
Solar Connector
H4 strip tool
商标: Amphenol Industrial
用于: Solar H4 Helios Series
封装: Each
产品类型: Wire Strippers & Cutters
工厂包装数量: 25
子类别: Tools
商标名: RADSOK
零件号别名: PV-670509-000
单位重量: 433.442 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
MXHTS:
85369099
BRHTS:
82032090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Amphenol Industrial Helios H4 Solar Connectors

The Amphenol Industrial Helios H4 Solar Connectors offer cost effective solutions for all segments of the solar electric system while featuring the highest current rating in the industry – 40 Amps. The Helios H4 provides efficient, low loss power transfer through precision machined contacts utilizing RADSOK® technology. The H4 connectors offer high reliability for both thin film and crystalline silicon technologies. The H4 Solar Connectors feature a quick and easy, safe NEC 2008 compliant locking system with secure snap lock mating, making the H4 the most advanced solar connector available. The Helios H4 meets NEC 2008 standards "as is", with no additional components needed. With a 25-year UV and ozone resistance, the Amphenol H4 Solar Connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and temperature extremes. The Amphenol Industrial Helios H4 Solar Connectors are fully intermateable with industry standard (MC4) connectors and are ready for field assembly with no small parts to lose. The RoHS compliant Helios H4 connectors are engineered to meet UL, TUV, IEC/CEI, NEC, and DIN V. Learn more

RADSOK®连接器

Amphenol Industrial RADSOK®连接器可通过简单地添加RADSOK® Advantage来升级诸多核心连接器。RADial SOcKet (RADSOK) 是母触点内的圆柱形插座,它具有几个扭曲为双曲线形状的等间距纵梁。插入公头引脚后,母头中的轴向元件会随之偏转,从而以最小的电压损失在连接点上施加大电流。此配置可确保提供大面积、同轴、面对面的表面接触,非常适合用于需要重复插拔周期和大电流以及毫伏级低压降的压接终端应用。Amphenol连接器采用RADSOK技术,包括面向电源应用的Amphe-GTR反向卡口连接器、PowerBus Amphe-PD™连接器、Amphe-Power®连接器以及板级连接器(如PowerBlok™、RADSERT™和PGY™、SurLok连接器和Helios H4太阳能连接器)。