Espressif Systems

结果: 5
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Espressif Systems Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc.

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Espressif Systems ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m
Espressif Systems ESP32-S2-SOLO-2-H4
Espressif Systems Espressif Systems SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna, -40C - +105C
Espressif Systems ESP8684-DevKitC-02C-N4X
Espressif Systems Espressif Systems Entry-level development board based on ESP8684-WROOM-02C, ESP8684-WROOM-02UC. This board integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board for easy i
Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Espressif Systems ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header