10 A 电缆组件

结果: 2,789
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 连接器端口 A 连接器端口 A 管脚计数 连接器端口 B 连接器端口 B 管脚计数 电缆长度 节距 电压额定值
Volex 交流电源线 18AWG SVT RECPT-ST 7FT 6IN (2.3m) BLACK

2.3 m 125 V
Schurter 交流电源线 US cordset 10A 2.0m V-Lock

2 m 125 V
Volex 交流电源线 18/3 SVTS 5-15P 2FT (.61m) BLACK

600 mm 125 V
Molex 传感器电缆/致动器电缆 MiniChg SE Crdst 3P Fem/Pgtl A Size
Mini-Change 3 Position Pigtail 1.83 m (6.004 ft) 300 V
Amphenol SINE Systems 传感器电缆/致动器电缆 4 PIN M-STR2M

Plug 4 Position Pigtail 2 m (6.562 ft) 600 V
Molex 传感器电缆/致动器电缆 MC 4P M/MFE 23M 16/4 TPE FLX

Mini-Change 4 Position Mini-Change 4 Position 23 m (75.459 ft) 600 V
Orion Fans 风扇附件 Fan Cord, Blunt Cut, One Head, 45 Degree, 72 Inch Lead

No Connector, Blunt Cut 45 Degree 2-Prong Plug 125 VAC, 250 VAC

Schurter 交流电源线 JumperCordset IEC320 10A 0.6m V-Lock

600 mm 250 V
Schurter 交流电源线 JP cordset 10A,2.0m,IP54,C13,V-Lock

2 m 125 VAC, 250 VAC
Qualtek 交流电源线 10'0" 3 X 18 GRAY

3 m 125 V
Orion Fans 风扇附件 Fan Cord, Blunt Cut, One Head, 45 Degree, 12 Inch Lead

No Connector, Blunt Cut 45 Degree 2-Prong Plug 125 VAC, 250 VAC
Qualtek 交流电源线 SJT 3X18AWG BLK 6'5" 5-15P, 10A@125V

2 m 125 V
Qualtek 交流电源线 125V/10A 6'Cord Hspt Plug NEMA5-15P Clea

1.8 m 125 V
Qualtek 交流电源线 2.5m 3X1.00 INTL

2.5 m 250 V
Orion Fans 风扇附件 Fan Cord, Blunt Cut, One Head, 45 Degree, 36 Inch Lead

No Connector, Blunt Cut 45 Degree 2-Prong Plug 125 VAC, 250 VAC
Stewart Connector 交流电源线 European Power Supply Cord CEE 7/7 to IEC 60320-C13 6ft 18 AWG Black

6 ft 250 V
Stewart Connector 交流电源线 European Power Supply Cord CEE 7/7 to IEC 60320-C13 8ft 18 AWG Black

8 ft 250 V
Stewart Connector 交流电源线 European Power Supply Cord CEE 7/7 to Stripped Leads 8ft 18 AWG Black

8 ft 250 V
Stewart Connector 交流电源线 European Power Supply Cord BS 1363UK to IEC 60320-C13 8ft 18 AWG Black

8 ft 250 V
Schurter 交流电源线 CN cordset 10A,2.0m,IP54,C13,V-Lock

2 m 125 VAC, 250 VAC
L-Com 交流电源线 Hospital Grade N5-15 with LED to C13, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length
188 in 125 V
L-Com 交流电源线 Hospital Grade N5-15 with LED to Right Angle C13, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length
188 in 125 V
L-Com 交流电源线 Hospital Grade N5-15 with LED to Open, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length
188 in 125 V
Qualtek 风扇附件 36" T TYPE PLUG SPT-1

NEMA 1-15 Plug T-Type 2-Prong Plug 125 VAC
Orion Fans 风扇附件 Fan Cord, Blunt Cut, One Head, 180 Degree, T-Shaped, 72 Inch Lead

No Connector, Blunt Cut T-Type 2-Prong Plug 125 VAC, 250 VAC