10 A 电缆组件

结果: 2,790
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 连接器端口 A 连接器端口 A 管脚计数 连接器端口 B 连接器端口 B 管脚计数 电缆长度 节距 电压额定值
Orion Fans 风扇附件 Fan Cord, Blunt Cut, One Head, 45 Degree, 12 Inch Lead

No Connector, Blunt Cut 45 Degree 2-Prong Plug 125 VAC, 250 VAC
Orion Fans 风扇附件 Fan Cord, Blunt Cut, One Head, 45 Degree, 24 Inch Lead

No Connector, Blunt Cut 45 Degree 2-Prong Plug 125 VAC, 250 VAC
Orion Fans 风扇附件 Fan Cord, One Head, 45 Degree, 24 Inch Lead, NEMA 1-15 AC Plug Added

NEMA 1-15 Plug 45 Degree 2-Prong Plug 125 VAC, 250 VAC
Orion Fans 风扇附件 Fan Cord, Blunt Cut, One Head, 45 Degree, 36 Inch Lead

No Connector, Blunt Cut 45 Degree 2-Prong Plug 125 VAC, 250 VAC
Orion Fans 风扇附件 Fan Cord, Blunt Cut, One Head, 45 Degree, 72 Inch Lead

No Connector, Blunt Cut 45 Degree 2-Prong Plug 125 VAC, 250 VAC
Volex 交流电源线 18/3 SJT 125V HOSPTL 8FT (2.4m) GRAY

2.4 m 125 V
Schurter 交流电源线 6010 CORDSETS 10A 70

2.5 m 250 V
Schurter 交流电源线 6010 CORDSETS 10A 70

2.5 m 250 V

Schurter 交流电源线 EU cordset 10A 2.0m V-Lock

2 m 250 V

Schurter 交流电源线 JumperCordset IEC320 10A 1.2m V-Lock

1.2 m 250 V

Schurter 交流电源线 CN cordset 10A 2.0m V-Lock

2 m 125 V

Schurter 交流电源线 JumperCordset IEC320 10A 0.6m V-Lock

600 mm 250 V

Schurter 交流电源线 US cordset 10A 3.0m, V-Lock

3 m 125 VAC
Schurter 交流电源线 EU Cordset 10A 3m V-Lock

3 m 250 V

Schurter 交流电源线 EU CORDSET 10A 3.0m V-LOCK

3 m 250 VAC
Schurter 交流电源线 US cordset 10A 5.0m, V-Lock

5 m 125 VAC

Schurter 交流电源线 EU CORDSET 10A 5.0m V-LOCK

5 m 250 VAC

Schurter 交流电源线 EU cordset 10A 4.0m, V-Lock

4 m 250 VAC
TE Connectivity / Schaffner 交流电源线 IEC C13 Female plug, straight, lock - Japanese plug JIS C8303 with insulated sleeves- HVCTF, 200 cm, Black, 3x1.25 mm

2 m 125 V
Hammond Manufacturing 交流电源线 Power Cord IEC to IEC

1.8 m 250 V
Qualtek 风扇附件 24" FAN PWR CORD

No Connector, Blunt Cut T-Type 2-Prong Plug 125 VAC
Qualtek 交流电源线 18AWG 10A 3M NORTH AMER GRAY

3 m 125 V
Qualtek 交流电源线 18AWG 3C M/F R/A SJT

3 m 125 V
Qualtek 交流电源线 18AWG 6' BLK SVT 3CD

1.8 m 125 V
Qualtek 交流电源线 INTL 1.8m 3X1.0 10A AS3112/AUSTRALIAN

1.8 m 250 V