IL13-JP1-IS-HVCTF-3125-200

TE Connectivity / Schaffner
631-817104
IL13-JP1-IS-HVCTF-3125-200

制造商:

说明:
交流电源线 IEC C13 Female plug, straight, lock - Japanese plug JIS C8303 with insulated sleeves- HVCTF, 200 cm, Black, 3x1.25 mm

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
TE Connectivity
产品种类: 交流电源线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Japan
IEC-320-C13, Locking
C8303
2 m
10 A
125 V
Unshielded
Black
商标: TE Connectivity / Schaffner
最大工作温度: + 70 C
最小工作温度: - 25 C
产品类型: AC Power Cords
系列: IL13
工厂包装数量: 50
子类别: Power Cords
零件号别名: 817104-SF
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IEC-Locking Power Systems

TE Connectivity / Schaffner IEC-Locking Power Systems include power connectors, outlets, and locking power cords, making them a complete solution for modern IEC power requirements. This TE Connectivity / Shaffner series features a voltage rating of 10A/250VAC and meets UL498, CS 22.2, and IEC/EN 60320-1 standards.

IEC-Locking Power Cords

TE Connectivity / Schaffner IEC-Locking Power Cords are designed to prevent accidental disconnection of electrical equipment with an IEC inlet. No modification is required of existing IEC inlets or filters, allowing for easy retrofit. The IEC Locking System is compatible with flange-mounted C14/C20 IEC inlets/filters and typically features a tensile force of 200N. TE Connectivity / Schaffner's line of IEC-Lock Power Cords also includes IL13-US2-SJT-3100-xxx hospital-grade power cords.