A102-03M

Tripp Lite
545-A102-03M
A102-03M

制造商:

说明:
音频数据线/视频数据线/RCA数据线 3M TO SLINK OPTCL,AUDIO CBL

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Tripp Lite
产品种类: 音频数据线/视频数据线/RCA数据线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Audio Cables
Digital Optical SPDIF Audio Cable
TOSLINK
TOSLINK
3 m
Black
Audio Cables
Bulk
商标: Tripp Lite
型式: Male / Male
外壳材料: Polyvinyl Chloride (PVC)
产品类型: AV Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 59 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.