SCSC-SDTP050

Stewart Connector
530-SCSC-SDTP050
SCSC-SDTP050

制造商:

说明:
光纤线缆组件 Fiber Optic Dplx Singlemode SC/SC 5M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥92.5583 ¥9,255.83

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: 光纤线缆组件
RoHS:  
Singlemode
Indoor
SC Duplex
SC Duplex
Patch Cord
5 m
Bulk
Blue
Polyvinyl Chloride (PVC)
商标: Stewart Connector
电缆直径: 2 mm
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 100
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.