NKO2M3-FG-0-150

Neutrik
568-NKO2M3-FG-0-150
NKO2M3-FG-0-150

制造商:

说明:
光纤线缆组件 FIBERFOX EBC25 MM 2CH 150 Meters OM3 airspool

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1 可立即发货
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22,408.4537 ¥22,408.45
2 报价

产品属性 属性值 选择属性
Neutrik
产品种类: 光纤线缆组件
RoHS:  
Multimode
Military
EBC25
Buffered Fiber
125 um
150 m
2 Fiber
Ethylene Propylene Diene Monomer Rubber (EPDM)
IP68
Black
Polyurethane (PUR)
商标: Neutrik
电缆直径: 5.8 mm
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Hermaphroditic Connector
特点: Heavy Duty Connector
套圈直径: 27 mm
纤维类型: OM3
介入损耗: 1 dB
产品类型: Fiber Optic Cable Assemblies
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FIBERFOX EBC Cable Connectors

NEUTRIK FIBERFOX EBC Cable Connectors feature wear-free construction, enabling >10,000 mating cycles without any maintenance. These connectors are available in both 2-channel and 4-channel multimode configurations and can be mixed and matched with the existing FIBERFOX offerings. Some of these connectors boast an X-TREME construction that makes them cut-proof and rodent-resistant due to the double jacket glasses yarn cable design. NEUTRIK FIBERFOX EBC Cable Connectors are suitable for industrial, defense and governmental, and railway applications.