Gore 射频电缆组件

结果: 258
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 接头A系列 接头A性别 接头A体类型 接头B系列 接头B性别 接头B体类型 电缆长度 阻抗 最大频率 电缆类型 外壳颜色 封装
Gore 射频电缆组件 26.5GHz 12"Lng Conn Ends 3.5 mm

304.8 mm (12 in) 26.5 GHz Bulk
Gore 射频电缆组件 26.5GHz 24"Lng Conn Ends 3.5 mm

609.6 mm (24 in) 26.5 GHz Bulk
Gore 射频电缆组件 26.5GHz 36"Lng Conn Ends 3.5 mm

914.4 mm (36 in) 26.5 GHz Bulk
Gore 射频电缆组件 26.5GHz 48"Lng Conn Ends 3.5 mm

1.219 m (4 ft) 26.5 GHz Bulk
Gore 射频电缆组件 26.5GHz 60"Lng Conn Ends 3.5 mm

1.524 m (5 ft) 26.5 GHz Bulk
Gore 射频电缆组件 GORE RF Standard Cable Assy

2.4 mm Plug (Male) Straight 2.4 mm Jack (Female) Straight 914.4 mm (36 in) 50 Ohms 40 GHz Bulk
Gore 射频电缆组件 RF Assy 40GHZ 48in .150"OD 2.92mm Fe/Ma

SMA Jack (Female) Straight SMA Plug (Male) Straight 1.219 m (4 ft) 50 Ohms 40 GHz Purple Bulk
Gore 射频电缆组件 GORE RF Standard Cable Assy

2.4 mm Plug (Male) Straight 2.4 mm Jack (Female) Straight 914.4 mm (36 in) 50 Ohms 40 GHz Bulk
Gore FE0BN0BM038.0
Gore 射频电缆组件 VNA 50GHz 38in NMD 2.4mm Sock-Plug

965.2 mm (38 in) 50 GHz Bulk
Gore 2Z0AJ0AJ0120
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm pin (male), straight Overall length of 12.0 inches Max Frequency: 50.0 GHz
Gore 2Z0AJ0AJ0240
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm pin (male), straight Overall length of 024.0 inches Max Frequency: 50.0 GHz
Gore 2Z0AJ0AJ0360
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm pin (male), straight Overall length of 036.0 inches Max Frequency: 50.0 GHz

Gore 2Z0AJ0AJ0600
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm pin (male), straight Overall length of 060.0 inches Max Frequency: 50.0 GHz
Gore 2Z0AJ0AK0120
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm socket (female), straight Overall length of 12.0 inches Max Frequency: 50.0 GHz
Gore 2Z0AJ0AK0240
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm socket (female), straight Overall length of 024.0 inches Max Frequency: 50.0 GHz
Gore 2Z0AJ0AK0600
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm socket (female), straight Overall length of 60.0 inches Max Frequency: 50.0 GHz
Gore 4F0BA0BB0120
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm socket (female), straight Connector B = 1.85mm pin
Gore 4F0BA0BB0240
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm socket (female), straight Connector B = 1.85mm pin
Gore 4F0BA0BB0360
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm socket (female), straight Connector B = 1.85mm pin
Gore 4F0BA0BX0120
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm socket (female), straight Connector B = 1.85mm pin
Gore 4F0BA0BX0240
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm socket (female), straight Connector B = 1.85mm pin
Gore 4F0BA0BX0480
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm socket (female), straight Connector B = 1.85mm pin
Gore 4F0BB0BB0240
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm pin (male), straight Connector B = 1.85mm pin (male
Gore 4F0BB0BB0480
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm pin (male), straight Connector B = 1.85mm pin (male
Gore 89S01S010060
Gore 射频电缆组件 0.085 inch OD cable, standard construction, solid center conductor Connector A = SMA pin (male), straight, short Connector B = SMA pin (male), straight, short Overall length of 006.0 inches Max Frequency: 18.0 GHz