GORE 射频电缆组件

结果: 258
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 接头A系列 接头A性别 接头A体类型 接头B系列 接头B性别 接头B体类型 电缆长度 阻抗 最大频率 电缆类型 外壳颜色 封装
Gore 射频电缆组件 18GHz 48"Lng EndA SMA EndB SMA

1.219 m (4 ft) 18 GHz Bulk
Gore 射频电缆组件 18GHz 48"Lng VNA EndA 3.5mm EndB N

3.5 mm Jack (Female) Straight N Plug (Male) Straight 1.219 m (4 ft) 50 Ohms 18 GHz Bulk
Gore 射频电缆组件 26.5GHz 24"Lng Conn Ends 3.5 mm

609.6 mm (24 in) 26.5 GHz Bulk
Gore 射频电缆组件 18GHz 48"Lng EndA N EndB N

1.219 m (4 ft) 18 GHz Bulk
Gore 8WQ01Q010600
Gore 射频电缆组件 0.320 inch OD cable, standard construction, solid center conductor Connector A = Precision N pin (male), straight Connector B = Precision N pin (male), straight Overall length of 060.0 inches Max Frequency: 18.0 GHz
Gore 8WR01R010360
Gore 射频电缆组件 0.320 inch OD cable, standard construction, solid center conductor Connector A = SMA pin (male), straight, rugged Connector B = SMA pin (male), straight, rugged Overall length of 036.0 inches Max Frequency: 18.0 GHz
Gore 4F0BB0BB0480
Gore 射频电缆组件 0.120 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 1.85mm pin (male), straight Connector B = 1.85mm pin (male
Gore GD0BPZ3G0240
Gore 射频电缆组件 0.150 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 2.92mm socket (female), straight Connector B = 2.92mm pin
Gore 射频电缆组件 18GHz 25"Lng VNA EndA 3.5mm EndB 7mm

3.5 mm Jack (Female) Straight 7 mm Straight 635 mm (25 in) 50 Ohms 18 GHz Bulk
Gore 射频电缆组件 18GHz 12"Lng EndA SMA EndB SMA

304.8 mm (12 in) 18 GHz Bulk
Gore 射频电缆组件 18GHz 36"Lng EndA N EndB N

914.4 mm (36 in) 18 GHz Bulk
Gore 射频电缆组件 40GHz 36"Lng Ends 2.4mm/2.92mm

914.4 mm (36 in) 40 GHz Bulk
Gore 射频电缆组件 26.5GHz 36"Lng Conn Ends 3.5 mm

914.4 mm (36 in) 26.5 GHz Bulk
Gore 射频电缆组件 40GHz 24"Lng Ends 2.4mm/2.92mm

609.6 mm (24 in) 40 GHz Bulk
Gore 射频电缆组件 40GHz 60"Lng Conn Ends 2.92 mm

1.524 m (5 ft) 40 GHz Bulk
Gore 射频电缆组件 26.5GHz 12"Lng Conn Ends 3.5 mm

304.8 mm (12 in) 26.5 GHz Bulk
Gore 射频电缆组件 67GHz 25"Lng VNA Conn Ends 1.85 mm

1.85 mm Jack (Female) Straight 1.85 mm Plug (Male) Straight 635 mm (25 in) 50 Ohms 67 GHz Bulk
Gore 射频电缆组件 40GHz 60"Lng Conn Ends 2.92 mm

1.524 m (5 ft) 40 GHz Bulk
Gore 射频电缆组件 18GHz 24"Lng EndA N EndB N

609.6 mm (24 in) 18 GHz Bulk
Gore 射频电缆组件 40GHz 48"Lng VNA Conn Ends 2.92 mm

2.92 mm Jack (Female) Straight 2.92 mm Plug (Male) Straight 1.219 m (4 ft) 50 Ohms 40 GHz Bulk
Gore 射频电缆组件 18GHz 48"Lng EndA SMA EndB SMA

1.219 m (4 ft) 18 GHz Bulk
Gore 射频电缆组件 26.5GHz 36"Lng Conn Ends 3.5 mm

914.4 mm (36 in) 26.5 GHz Bulk
Gore 射频电缆组件 18GHz 60"Lng EndA 3.5 EndB 3.5

1.524 m (5 ft) 18 GHz Bulk
Gore 射频电缆组件 18GHz 12"Lng EndA 3.5 EndB 3.5

304.8 mm (12 in) 18 GHz Bulk
Gore 射频电缆组件 18GHz 12"Lng EndA SMA EndB SMA

304.8 mm (12 in) 18 GHz Bulk