92 RF测试电缆

结果: 533
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 接头A系列 接头A性别 接头B系列 接头B性别 最大频率 阻抗 电缆长度 电缆类型 最小弯曲半径 弯曲周期 运转周期 最大 VSWR 外壳颜色 电缆直径 外壳材料 最小工作温度 最大工作温度 介入损耗 Velocity of Propagation 触点材料
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 40 GHz Test Cable 2.4mm Male to 2.4mm Male 48 Inch Length, RoHS
2.4 mm Male 2.4 mm Male 40 GHz 48 in VNA-R
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 40 GHz Test Cable 2.92mm NMD Female to 2.92mm Male in 24 Inch
2.92 mm Female 2.92 mm Male 40 GHz 24 in VNA-R
Fairview Microwave RF测试电缆 Phase Stable Test Cable SMA Male to SMA Male using FM-151TC Coax to 18 GHz 24 Inch Length, RoHS
SMA Male SMA Male 18 GHz 24 in FM-151TC
Fairview Microwave RF测试电缆 Precision 1.0mm Male to 1.0mm Male Cable FM-TC110 Coax in 12 Inch and RoHS Compliant
1 mm Male 1 mm Male 110 GHz 12 in FM-TC110
Advanced Energy / TEGAM 1585-1000
Advanced Energy / TEGAM RF测试电缆 Test Cable with SMA Straight Plug Connectors, DC to 18 GHz, 3'

SMA Plug (Male) 18 GHz 3 ft
Advanced Energy / TEGAM 1585-1003
Advanced Energy / TEGAM RF测试电缆 Test Cable with SMA Straight Plug Connectors, DC to 18 GHz, 1'

Advanced Energy / TEGAM 1585-1006
Advanced Energy / TEGAM RF测试电缆 Test Cable with Type N Straight Plug Connectors, DC to 18 GHz, 3'

Keysight 11500C
Keysight RF测试电缆 Cable, Type-N (m); dc to 18 GHz; 600 mm

Keysight 85131G
Keysight RF测试电缆 Semi-rigid cable, 3.5 mm (f) (test port) to 3.5 mm (m)

Keysight 85134H
Keysight RF测试电缆 Flexible test port cable, 2.4 mm to 3.5 mm

Rosenberger LU8-503-1000
Rosenberger RF测试电缆 testcable standard
2.4 mm Plug (Male) 2.4 mm Jack (Female) 50 GHz 50 Ohms 1 m RTK-125
Radiall 0100010880914HR
Radiall RF测试电缆 TestPro 4.2 SMAm/SMAf 0,914m
Radiall 0100290010610GX
Radiall RF测试电缆 TestPro 4.2 Nm/SMAm 0,61M

N Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 2 ft Coaxial Black
Radiall 0100290010914GX
Radiall RF测试电缆 TestPro 4.2 Nm/SMAm 0,914m
Radiall 0100290270610GX
Radiall RF测试电缆 TestPro4.2 N SP PC7 SP 0,61m
Radiall 0100290271829GX
Radiall RF测试电缆 TestPro4.2 N SP PC7 SP 1,829m
Radiall 0100290290914GX
Radiall RF测试电缆 TestPro4.2 Nm/Nm 0.914m
Radiall 0100290291219GX
Radiall RF测试电缆 TestPro4.2 Nm/Nm 1,219m
Radiall 0100290291829GX
Radiall RF测试电缆 TestPro4.2 Nm/Nm 1,829m
Radiall 1800920920914PJ
Radiall RF测试电缆 TestPro 3 SMA2.9m/ SMA2.9m 36in.

SMA 2.92 Plug (Male) SMA 2.92 Plug (Male) 40 GHz 50 Ohms 3 ft Copper Clad Steel
Radiall 1800920921219PJ
Radiall RF测试电缆 TestPro3 SMA2.9m/SMA2.9m 48i
40 GHz 4 ft
Radiall 1800920921524PJ
Radiall RF测试电缆 TestPro3 SMA2.9 SP SMA2.9 SP 1,524m
Radiall 1800920930610PJ
Radiall RF测试电缆 TESTPRO3 40 GHz SMA 2.92 Male to SMA 2.92 Female 24"
40 GHz 2 ft
Radiall 1800920931219PJ
Radiall RF测试电缆 TestPro3 SMA2.9/SMA2.9m 1.219
40 GHz 4 ft
Radiall 1800940920914PJ
Radiall RF测试电缆 TestPro 3 NMD2.9m/SMA2.9f36inc
40 GHz 3 ft