sensors 传感器接线盒

结果: 314
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Phoenix Contact 1424875
Phoenix Contact 传感器接线盒 SACB- 8/4-L-C-M8 / 15,0 PUR
M8 4 Pin
Phoenix Contact 1424876
Phoenix Contact 传感器接线盒 SACB- 8/4-L-C-M8 / 20,0 PUR
M8 4 Pin
Phoenix Contact 1424871
Phoenix Contact 传感器接线盒 SACB- 8/4-L-C-M8 / 10,0 PUR
M8 4 Pin
Phoenix Contact 1424822
Phoenix Contact 传感器接线盒 SACB- 8/4-L-C-M8 / 5,0 PUR
M8 4 Pin
Phoenix Contact 传感器接线盒 SACB-6Q/4P- 5.0 PUR 120V

Quickon 6 Port Pre-wired Cable 4 Pin 5 m 8 mm 120 VAC/DC 12 A Polyamide (PA) IP65, IP67 M12 A-code
Phoenix Contact 传感器接线盒 SACB-6Q/4P- 10,0PUR 120V

Quickon 6 Port Pre-wired Cable 4 Pin 10 m 8 mm 120 VAC/DC 12 A Polyamide (PA) IP65, IP67 M12 A-code
Phoenix Contact 传感器接线盒 SACB-8/ 8-L- 2,0 PUR SCO P
8 Port Pre-wired Cable 4 Pin 2 m 8.5 mm 12 A A Coded Polybutylene Terephthalate (PBT)
Phoenix Contact 传感器接线盒 SACB-4Q/4P-L-10.0PUR

Quickon 4 Port Pre-wired Cable 4 Pin 10 m 6.9 mm 24 VDC 12 A Polyamide (PA) IP65, IP67 M12 A-code
Murrelektronik 5955665
Murrelektronik 传感器接线盒 MASI65 I/O MODUL, 4 digital inputs, 4 digital outputs, MVK8-ASI DI4/1,6A DO4/0,5A SN, snap-in mount. f. sensors, snap-on device f. DIN-rail
Phoenix Contact 传感器接线盒 SACB- 4/3-L- 1,0 PUR-M8
M8 8 Port Pre-wired Cable 3 Pin 1 m 6.8 mm 24 VDC 6 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67
Phoenix Contact 传感器接线盒 SACB-8/3-L-1,5PUR-M8
M8 8 Port Pre-wired Cable 3 Pin 1.5 m 7.9 mm 24 VDC 6 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67
Phoenix Contact 传感器接线盒 SACB- 8/3- 5.0 PUR-M8

M8 8 Port Pre-wired Cable 3 Pin 5 m 7.9 mm 48 VAC, 60 VDC 6 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67 M12 A-code
Phoenix Contact 传感器接线盒 SACB- 8/3-10.0 PUR-M8

M8 8 Port Pre-wired Cable 3 Pin 10 m 7.9 mm 48 VAC, 60 VDC 6 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67 M12 A-code
Murrelektronik 56444
Murrelektronik 传感器接线盒 MASI68 I/O EXTENSION MODULE, 8 digital inputs, MASI68 DI8/0,19A/AUX AB E 4xM12, AB-Slave, sensorsupply from extern powersupply