WIRE 传感器接线盒

结果: 130
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Alpha Wire 传感器接线盒 M8 Plastic 12PORT 1SIG LED 5M 无库存

M8 12 Port Pre-wired Cable 5 m 7.9 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 801-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 2SIG 无库存

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire 传感器接线盒 M12 Plastic 4PORT 1SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 916-5M
Alpha Wire 传感器接线盒 M8 Plastic 10PORT 1SIG LED 5M 无库存

M8 10 Port Pre-wired Cable 5 m 6.4 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 800-5M
Alpha Wire 传感器接线盒 M8 Plastic 6PORT 1SIG LED 5M 无库存

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 803-5M
Alpha Wire 传感器接线盒 M8 Plastic 8PORT 1SIG LED 5M 无库存

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 804-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 1SIG 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 905-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 1SIG 无库存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 901-5M
Alpha Wire 传感器接线盒 M12 Plastic 8PORT 1SIG LED 无库存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 908-5M
Alpha Wire 传感器接线盒 M12 Plastic 6PORT 2SIG LED 无库存

M12 6 Port Pre-wired Cable 5 m 9.09 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 914-5M
Alpha Wire 传感器接线盒 M12 Plastic 6PORT 1SIG LED 无库存

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 912-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 1SIG LED 无库存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 900-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 1SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 904-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 2SIG LED 无库存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 2SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Banner Engineering 传感器接线盒 R50 3-port L-Code Junction Block; 2 Female 5-pin M12 L-Code Ports; Male 5-pin M12 L-Code Integral Homerun; Parallel Wiring, H Configuration
M12 3 M12 5 60 VDC 16 A L Coded Thermoplastic Polyurethane (TPU) IP65, IP67, IP68 R50
Phoenix Contact 传感器接线盒 SACB-8/ 16-L-C SCO P

M12 8 Port Pre-wired Cable 5 Pin 12 mm 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67 M12 A-code
Molex 传感器接线盒 MPIS M12 SFTY NOS 5P 4PT AC FE 4P MA A

M12 4 Port M12 4 Pin 30 VDC 4 A A Coded Polybutylene Terephthalate (PBT) IP67 120248
Lumberg Automation 传感器接线盒
M8 8 Port Pre-wired Cable 5 m 8.8 mm 10 VDC to 30 VDC 2 A A Coded Polybutylene Terephthalate (PBT) IP67
Lumberg Automation 传感器接线盒
M12 8 Port M23 12 Pin 5 m 8 mm 32 V 4 A Thermoplastic Polyurethane (TPU) IP67
Lumberg Automation 传感器接线盒
M8 8 Port M23 12 Pin 5 m 32 V 2 A Thermoplastic Polyurethane (TPU) IP67
Lumberg Automation 传感器接线盒
M8 8 Port Pre-wired Cable 10 m 8.8 mm 10 VDC to 30 VDC 2 A A Coded Polybutylene Terephthalate (PBT) IP67
Lumberg Automation 传感器接线盒
M12 8 Port M23 12 Pin 10 m 8 mm 32 V 4 A Thermoplastic Polyurethane (TPU) IP67
Banner Engineering 传感器接线盒 R50 Molded Junction Box with Integral Homerun Connector; 4 Male 5-pin M12 Ports; Female 5-pin M12 Integral Homerun; Parallel Wiring
M12 M12 5 Pin 30 V 2 A IP65, IP67, IP68 R50
Lumberg Automation 传感器接线盒 LioN-X 16DI Digital with Multiprotocol

IP65, IP67, IP69K