687L0421A501200

EDAC
587-687L0421A501200
687L0421A501200

制造商:

说明:
USB数据线/IEEE 1394数据线 Male cable asmbly 4 contacts 2A 5u'' gold plated USB-A end Blk RA Cabl 1000mm

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
EDAC
产品种类: USB数据线/IEEE 1394数据线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
USB Cables
USB
USB Type A
4 Position
Receptacle
4 Position
Male / Male
1 m
Bulk
687
12 V
商标: EDAC
电流额定值: 2 A
外壳材料: Polyvinyl Chloride (PVC)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.