PX0441/4M50

Bulgin
172-PX0441/4M50
PX0441/4M50

制造商:

说明:
USB数据线/IEEE 1394数据线 Fully Overmoulded USB Cable 400 Series USB Standar

库存量: 93

库存:
93 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥553.2819 ¥553.28
¥500.2623 ¥5,002.62
¥470.984 ¥9,419.68
¥448.5648 ¥22,428.24
¥427.0609 ¥42,706.09
¥424.8348 ¥84,966.96
500 报价

产品属性 属性值 选择属性
Bulgin
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B, Mini
Male / Male
4 m
Black
Bulk
Buccaneer 400
30 VAC, 42 VDC
商标: Bulgin
电流额定值: 1 A
外壳材料: Polyvinyl Chloride (PVC)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 100
子类别: Cable Assemblies
零件号别名: 252-056
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

400 Series IP68 Mini USB Buccaneer Connectors

Bulgin 400 Series IP68 Mini USB Buccaneer Connectors are ideal for designs and applications requiring a small footprint and sealed data transmissions. The 400 Series Connectors offer the same features and specifications as the larger Buccaneer components but are offered in a compact form factor, allowing greater flexibility. When mated, these Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings, providing ultimate protection from the ingress of dust or water in commercial and harsh environment applications.