CA-USB4-CM-CM-1M-A1

Adam Tech
737-CAUSB4CMCM1MA1
CA-USB4-CM-CM-1M-A1

制造商:

说明:
USB数据线/IEEE 1394数据线 USB4 40Gbps Twisted Pair 1 Meter Cable, 40 Gbps, PD3.1 (Up to 240W)

库存量: 172

库存:
172 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥323.6659 ¥323.67
¥275.6974 ¥2,756.97
¥258.4084 ¥5,168.17
¥246.0801 ¥12,304.01

产品属性 属性值 选择属性
Adam Tech
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB 4.0 Twisted Pair Cable Assembly
USB Type C
24 Position
USB Type C
24 Position
Male / Male
23 AWG, 29 AWG, 32 AWG
1 m
Black
Bulk
30 V, 150 VDC
商标: Adam Tech
数据速率: 40 Gb/s
绝缘电阻: 2 MOhms, 10 MOhms
外壳材料: Thermoplastic Elastomer (TPE)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Speed USB4™ Connectors & Cables

Adam Tech High-Speed USB4™ Connectors and Cables offer speeds up to 40Gbps and are backward compatible with the speeds of USB 3.2 and 2.0 Type-C™. These connectors and cables feature two-lane operation with existing USB Type-C cables, multiple data and display protocols. The USB4 connectors and cables transfer both audio and video over the same connection. These connectors and cables operate at -55°C to 105°C temperature range, 5V to 20V voltage range, and 3A to 7A current rating range. The USB4 connectors and cables are USB-IF certified and RoHS-compliant. Typical applications include multi-media systems, consumer electronics, device data transfer, power charging, and video and audio transmission.