M22-USB-SA

Eaton Electrical
504-M22-USB-SA
M22-USB-SA

制造商:

说明:
USB数据线/IEEE 1394数据线 USB SOCKET

库存量: 33

库存:
33 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥995.9029 ¥995.90
¥944.0359 ¥9,440.36
¥941.3917 ¥23,534.79

产品属性 属性值 选择属性
Eaton
产品种类: USB数据线/IEEE 1394数据线
USB Cables
Socket
USB 2.0
USB 2.0
Female / Female
2 ft
IP67, IP69K
M22
商标: Eaton Electrical
组装国: Not Available
扩散国家: Not Available
原产国: MX
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 38.555 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.