1502206

Phoenix Contact
651-1502206
1502206

制造商:

说明:
多芯电缆 SAC-3P-100.0-100/ 0.34

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 多芯电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cable Ring
Unshielded
3 Conductor
100 m
22 AWG
3.95 mm (0.156 in)
Gray
Polytetrafluoroethylene (PTFE)
Copper
300 V
商标: Phoenix Contact
产品类型: Multi-Conductor Cables
工厂包装数量: 1
子类别: Cable
商标名: PLUSCON Field
零件号别名: SAC-3P-100,0-100/0,34 SAC3P1000100034
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.