PV1430 BK001

Alpha Wire
602-PV1430-1000-02
PV1430 BK001

制造商:

说明:
太阳能电缆 14AWG 2000V XLPE 1000ft SPOOL BLACK

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Alpha Wire
产品种类: 太阳能电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
14 AWG
Black
1000 ft
41 x 30
Polyethylene, Cross Linked (XLPE/XPE)
2 kV
Tinned Copper
+ 90 C
6.78 mm
PV1430
商标: Alpha Wire
产品类型: Solar Cable
工厂包装数量: 1
子类别: Single Conductor Wire
单位重量: 20.412 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Photovoltaic Wire & Solar Power Cables

Alpha Wire Photovoltaic Wire and Solar Power Cables withstand the harsh conditions of solar energy applications, including hot and cold climate extremes, ozone and UV radiation, moisture, oil, and direct burial. These cables are offered in a range of gauges and conductor counts. Alpha Wire Photovoltaic Wire and Solar Power Cables are double insulated for maximum durability and feature rugged jackets. They are RoHS and REACH compliant and meet the requirements of UL 4703 PV wire and UL 4703 PV wire/TÜV 2 PFG 1169 standards. Ideal applications include panel monitoring and control, panel to junction box, panel to collector, collector to inverter, grounding, and motor supply.