TY5244M

ABB Installation Products
894-TY5244M
TY5244M

制造商:

说明:
电缆束带 CABLE TIE 30LB 14.5 NAT NYLON 2-PC

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ABB
产品种类: 电缆束带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Cable Ties
Standard Cable Ties
Ty-Rap Cable Tie
Natural
Low Profile, Non-Magnetic Stainless Steel Locking, No-Slip Tail, Notchless Body, Smooth
Nylon 6.6
3.6 mm
30 lbs
商标: ABB Installation Products
工厂包装数量: 100
子类别: Wire & Cable Management
商标名: Ty-Rap
单位重量: 453.592 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
TARIC:
3926909790
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ty-Rap® Cable Ties

ABB Installation Products Ty-Rap® Cable Ties are available in multiple materials that withstand chemicals, UV radiation, extreme temperatures, and corrosive environments. These rugged ties provide superior performance in extreme and harsh environments. The non-hygroscopic stainless steel locking device ensures maximum strength and extended useful life, and the locking barb is made of 316-grade stainless steel. The Ty-Rap series offers snag-free installation and a low-profile head with an oval shape, making it easier to pull bundled cables through bulkheads. The smooth, notch-less body reduces the number of stress points for a longer life, while the ribs and stipples grip the bundle and prevent slipping, specifically in vibrating applications. Suitable applications for ABB Ty-Rap Cable Ties include oil and gas, automotive, food and beverage, marine, aerospace, construction, do-it-yourself (DIY), and communications.