151-03557

HellermannTyton
329-151-03557
151-03557

制造商:

说明:
电缆固定件和配件 M10 Stud Mount Ratchet Clamp, 0.76 - 1.42" Bundle Dia, PA66HIRHSUV, Black, 150/bg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 129

库存:
129 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.7977 ¥21.80
¥18.4981 ¥184.98
¥17.3681 ¥434.20
¥16.5884 ¥829.42
¥15.2889 ¥1,528.89
¥15.029 ¥4,508.70
¥14.5092 ¥8,705.52
¥14.1589 ¥14,866.85
¥13.8086 ¥35,211.93

产品属性 属性值 选择属性
HellermannTyton
产品种类: 电缆固定件和配件
RoHS:  
Polyamide (PA)
Black
36.1 mm
35.1 mm
125.3 mm
商标: HellermannTyton
可燃性等级: UL 94 HB
高度: 30.4 mm
产品: Cable Clamps
工厂包装数量: 150
子类别: Wire & Cable Management
零件号别名: 089306477655
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Bolt & Stud Mount Inline Ratchet Clamps

HellermanTyton Bolt and Stud Mount Inline Ratchet Clamps offer versatility when managing wires, cables, and hoses in locations with space constraints or where offset mounting options are not ideal. The bolt mount clamps are available with a compression limiter for crush resistance in high-torque applications or in all plastic for low- to medium-torque applications. The stud mount clamps easily attach to existing studs or bolts without additional hardware. Robust design and durable materials are ideal for heavy-duty indoor and outdoor applications. The adjustable clamps can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver allowing reuse without removal from the mounting surface.