151-04157

HellermannTyton
329-151-04157
151-04157

制造商:

说明:
线缆扎带固定座 Cradle Mount With Screw Attachment, 0.24" Cradle Area, M4 Screw Hole Dia, PA66STHS, Black, 100/Pkg

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 936

库存:
936 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.7009 ¥6.70
¥5.6952 ¥56.95
¥5.3336 ¥106.67
¥5.0737 ¥253.69
¥4.8251 ¥482.51
¥4.4748 ¥894.96
¥4.3053 ¥2,152.65
¥4.1019 ¥4,101.90
¥3.842 ¥7,684.00

产品属性 属性值 选择属性
HellermannTyton
产品种类: 线缆扎带固定座
RoHS:  
CTCM
Cable Tie Mounts
Clip On
Polyamide (PA)
25.4 mm
19.3 mm
Black
商标: HellermannTyton
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: Cable Tie Mounts
工厂包装数量: 100
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
3926909989
ECCN:
EAR99

CTCM Cradle Mounts

HellermannTyton CTCM Cradle Mounts temporarily hold wires along the routing path until ready to make permanent. These cradle mounts come in two styles, with a screw attachment or frame attachment, depending on specific project needs. The frame mount allows for simple quarter-turn mounting into 80/20, 40-15 series aluminum frames, while the screw mount allows flexibility of the frame size and mounting location with a #8 (M4) screw into the panel surface or with a T-nut in the frame. HellermannTyton CTCM Cradle Mounts offer a built-in CutZone safety feature that prevents damage to wires and cables and a unique EZ feed slot that maintains clear space to insert cable ties.