156-01561

HellermannTyton
329-156-01561
156-01561

制造商:

说明:
线缆扎带固定座 2-Piece Cable Tie with Fir Tree Mount, 15" L, 0.35" (9mm) Hole, 120lb, PA66HS/PA66HIRHSUV, Black, 100/pkg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
HellermannTyton
产品种类: 线缆扎带固定座
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
T120
Cable Ties with Mounts
Push Mount
Polyamide (PA)
15 in
385 mm
0.3 in
7.6 mm
Black
商标: HellermannTyton
组装国: Not Available
扩散国家: Not Available
原产国: GB
产品类型: Cable Tie Mounts
工厂包装数量: 100
子类别: Wire & Cable Management
抗拉强度: 120 lbs
零件号别名: 089306390602
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

USHTS:
3926909989
ECCN:
EAR99

Low Profile Cable Ties & Mounts

HellermannTyton Low Profile Cable Ties and Mounts feature snag-resistant heads to minimize abrasion and snagging in tight spaces. These cable ties from HellermannTyton come with various designs and have versatile mounting options, including edge clip, fir tree, and arrowhead. The basic cable tie features a 90° bend that allows for a true circle around bundles and outside serrations that reduce bundle damage during high vibration. Fir tree cables feature a friction tab that helps the tie sit in mount without falling out before installation. The arrowhead mount cable provides bundling and securing with one assembly, and the TPE seal protects against the ingress of water and debris.