CEL CG2164X3-EVAL Evaluation Board
CEL CG2164X3-EVAL offers a comprehensive evaluation and demonstration platform for the CEL CG2164X3 GaAs MMIC Switch. The CG2164X3-EVAL uses 8pF DC Block Capacitors for all RF ports. A 1000pF capacitor is used for DC bypass on all control lines. The user can make an adjustment to these values according to specific application requirements.The board material of the CG2164X3-EVAL is 20mil Duroid 6002, with a dielectric constant of 2.94.
Switch Logic
Board Layout
发布日期: 2017-05-11
| 更新日期: 2024-02-19