CEL CMP4020 Hostless Wi-Fi®+BLE® Connectivity Modules
CEL CMP4020 Hostless Wi-Fi®+BLE® Connectivity Modules are built for high-performance and harsh environments and feature high throughput. These hostless IoT connectivity modules are perfect for applications requiring multiple local and remote connectivity technologies. The hostless Wi-Fi®+BLE® connectivity modules feature high noise immunity, low power consumption, and long-range and broad coverage. These connectivity modules operate at a 3V to 3.6V supply voltage range and a -40°C to 85°C temperature range. The hostless Wi-Fi+BLE connectivity modules are ideally used in connected homes with lights, switches, and safety devices like CO2/smoke detectors.Features
- Dual-band 802.11 b/g/n
- Tx: 18dBm
- Wi-Fi direct and soft AP
- Wake on RF
- BLE 5.0 and BT mesh
- Tx: 4.5dBm
- 2Mbit PHY
- Co-existence manager
- Low power consumption
- Long-range and broad coverage
- High noise immunity
- High throughput
Specifications
- 3V to 3.6V supply voltage range
- 18dBm output power
- -99.1dBm receiver sensitivity
- 16Mb flash, 4Mb PSRAM and 512kB SRAM
- -40°C to 85°C temperature range
Applications
- Connected home:
- Lights
- Switches
- Outlets
- Circuit breakers
- Door cameras
- Wall displays
- Appliances
- Timers
- Safety devices:
- CO2 detectors
- Smoke detectors
- Residential HVAC thermostats
- AC units
- Furnace
- Sensors
- Automated security systems:
- Locks
- Keypads
- Cameras
- C&I lighting:
- Control sensors
- Switches
- Smart energy:
- Generators
- Load switches
- Power modules
Additional Resource
发布日期: 2023-02-27
| 更新日期: 2023-03-06