Chip Quik CQ Liquid Flux Pens

Chip Quik CQ Liquid Flux Pens are water-based, non-flammable liquid flux pens that can be used with leaded and lead-free applications. These pens are offered with either a water-washable liquid flux type (CQ2LF) or a no-clean liquid flux type (CQ4LF). Chip Quik liquid flux pens exhibit excellent wetting and can be easily cleaned with isopropyl alcohol (both models) or water (CQ2LF only).

The water washable model (CQ2LF) contains highly activated rosin with low solids, while the no-clean model (CQ4LF) is both halide and rosin free. The 10ml (0.34oz) pens are RoHS II and REACH compliant and feature a shelf life of at least 24 months. CQ liquid flux pens are ideal for all rework, solder, and de-solder applications.

Features

  • Non-flammable
  • Water-based
  • Suitable for leaded and lead-free applications
  • Excellent wetting
  • Easily cleanable
  • 24-month minimum shelf life
发布日期: 2017-10-26 | 更新日期: 2022-08-08