应用
- Military
- Aerospace
- Commercial products
Attenuators are electronic devices used to decrease signal strength. The Midwest Microwave line attenuators are designed and manufactured to meet and exceed the military standard for attenuators MIL-DTL-3933. The connectors also meet the environmental guidance of MIL-HDBK-5400 and MIL-HDBK-2036. Midwest attenuators are proven in high-tech military and space applications where high reliability is critical.
Terminations are designed and manufactured to meet and exceed the military standard for terminations MIL-DTL-39030. The connectors also meet the environmental guidance of MIL-HDBK-5400 and MIL-HDBK-2036. The high quality and unmatched reliability of the Midwest Microwave line of products is recognized by major military suppliers and can be found in critical military and space programs. Midwest terminations were proven in these high-tech military and space applications where high reliability is critical.
1553 connectors are ideal for applications where weight is a major concern. The connectors are available with four-lug and threaded and bayonet coupling and three different keys, preventing incorrect mating. Other features include interface genders that can be switched between plugs and jacks. 1553 connectors have passed all MIL-PRF-49142 testing and Space Rated versions fully conform to NASA requirements.
TRB/TRT connectors are designed for ground and airborne applications where a larger cable is used. The connectors are available with four-lug and threaded and bayonet coupling and crimp versions for applications where ambient vibration is a concern. Bayonet couplings are offered with three different keys, preventing incorrect mating. Many TRB/TRT connectors are available in MIL-PRF-49142 QPL versions and space-rated versions that fully conform to NASA requirements.
TRS/TTM connectors are sub-miniature products that allow up to a 246% increase in packing density. The connectors feature Cinch's Wrench Crimp (clamp nut) style terminations, which require no special tooling and are field repairable. Full crimp versions are also available for applications where ambient vibration is a concern. TRS/TTM connectors are available with four-lug and threaded and bayonet coupling. Space-rated versions fully conform to NASA requirements.