Cincon 2:1 Input Range Railway DC-DC Converters
Cincon 2:1 Input Range Railway DC-DC Converters cover an input voltage range of 66V to 160V while offering 100W/150W isolated output in quarter- and half-brick sizes. These DC-DC converters feature a remote on/off function as well as continuous short-circuit, overtemperature, and overvoltage/overcurrent protection. The Cincon converter modules include models with 93% efficiency, 3000m operating altitudes, and those that meet EN 50155 / EN 45545-2 standards for shock, vibration, fire, and smoke. These 2:1 input range DC-DC converters are ideal for railway applications.Features
- 66V to 160V input voltage range
- 100W/150W isolated output
- DIN-rail mount, chassis-mount, and through-hole versions
- Quarter- and half-brick sizes
- Remote on/off function
- Overtemperature, overvoltage/overcurrent, and continuous short-circuit protection
发布日期: 2018-06-20
| 更新日期: 2022-12-06