Cincon CHB150W12 & CHB200W12 Isolated DC-DC Converters

Cincon CHB150W12 and CHB200W12 Isolated DC-DC Converters offer 150W or 200W of output power at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC in an industry-standard half-brick. The converters have a wide (12:1) input voltage range of 14VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation. The series complies with EN 50155, EN 45545, and EN 50121-3-2, which offers high efficiency of up to 91% and has an operating temperature range of -40°C to +100°C. Negative control logic and an optional heat sink are available to extend the full power range of the unit. The standard control functions include remote on/off (positive or negative) and +15%, -20% adjustable output voltage. CHB150W12 and CHB200W12 are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage and overtemperature, and continuous short-circuit conditions.

Cincon CHB150W12 and CHB200W12 Isolated DC-DC Converters are designed primarily for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. They are also suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Features

  • Up to 91% efficiency
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Fully protected (OTP/OCP/OVP/UVLO)
  • 3000VAC I/O isolation
  • -40°C to +100°C operating case temperature range
  • Half-brick size meets industrial standard
  • IEC 62368-1 CB test certificate
  • EN 50155 compliant with external circuits
  • UL 62368-1 2nd (reinforcedinsulation) approval
  • Shock and vibration EN 50155 (EN 61373) compliant
  • Fire and smoke EN 45545-2 compliant
  • 5000m operating altitude

Applications

  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial
发布日期: 2020-09-09 | 更新日期: 2024-04-05