Cincon CHB300W-110S DC-DC Converters

Cincon CHB300W-110S DC-DC Converters feature a 300W isolated output and up to 90.5% efficiency. These converters offer a 4:1 input range, low no-load power consumption, regulated outputs, and fixed switching frequency. Protections include overtemperature, overvoltage / overcurrent, and continuous short circuit. Cincon CHB300W-110S DC-DC Converters have a built-in EMI filter and remote on/off. The modules are baseplate cooled and meet a variety of safety approvals.

Features

  • 300W isolated output
  • Efficiency to 90.5%
  • Low no-load power consumption
  • Fixed switching frequency
  • 4:1 input range
  • Regulated outputs
  • Remote on/off
  • Built-in EMI filter
  • Baseplate cooled

Specifications

  • Overtemperature, overvoltage / overcurrent, and continuous short-circuit protection
  • Shock and vibration meet EN 50155 (EN 61373)
  • Safety meets UL 60950-1, EN 60950-1, and IEC 60950-1
  • UL 60950-1 2nd (basic insulation) approval for DC modules
  • Meets EN 50155:2007 for EMC, environmental and characteristic
  • Fire and smoke meet EN 45545-2
发布日期: 2018-08-06 | 更新日期: 2022-12-09