Cincon CQB150W-110S 150W DC-DC Converters

Cincon CQB150W-110S 150W DC-DC Converters feature 150W isolated output and up to 92% efficiency with fixed switching frequency. The modules come in an industrial-standard quarter-brick size with a 4:1 input range, regulated outputs, low no-load power consumption, and remote on/off. Cincon CQB150W-110S DC-DC Converters offer multiple protections, including overvoltage, overcurrent, overtemperature protection, and continuous short-circuit. Applications include railways, distributed power architectures, telecommunications, battery-operated equipment, and industrial.

Features

  • 150W isolated output
  • Efficiency to 92%
  • Fixed switching frequency
  • 4:1 input range
  • Regulated outputs
  • Remote on/off
  • Industrial-standard quarter-brick size
  • Low no-load power consumption
  • Overvoltage, overcurrent, and overtemperature protection
  • Continuous short-circuit protection
  • CE Mark meets 2014/30/EU
  • UL 60950-1 2nd (basic insulation) approval
  • Meets EN50155 with external circuits
  • Shock and vibration meets EN50155 (EN61373)
  • Fire and smoke meets EN45545-2
  • 3000m operating altitude

Applications

  • Railways
  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial
发布日期: 2017-11-30 | 更新日期: 2022-03-11