Cincon CQB50W8 CMFC(D) 50W Isolated DC-DC Converters
Cincon CQB50W8 CMFC(D) 50W Isolated DC-DC Converters offer a wide (8:1) input voltage range of 9.5VDC to 75VDC and reinforced isolation of 3000VAC. These converters feature low no-load power consumption, making them an ideal solution for energy-critical systems, and an optional heat sink to extend the full power range of the unit. The CQB50W8 series is fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage, overtemperature, and continuous short circuit conditions. Cincon CQB50W8 CMFC(D) 50W Isolated DC-DC Converters are constructed for common railway applications of 24V, 36V, and 48V nominal voltages.Features
- Up to 90% efficiency
- Fixed switching frequency
- Regulated outputs
- Remote on/off
- Low no-load power consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 3000VAC I/O isolation
- -40°C to +105°C operating case temperature
- UL62368-1 2nd (reinforced insulation) approval for DC modules
- EN50155 for EMC, environmental and characteristic
- Shock and vibration EN50155 (EN61373) compliant
- Fire and smoke EN45545-2 compliant
- Safety meets IEC/EN/UL 62368-1
- Built-in EMI filter
- Chassis mount, baseplate cooled
Applications
- Railway (24V, 36V, 48V)
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial
Additional Resources
发布日期: 2021-01-14
| 更新日期: 2022-03-11