Cincon TRG30R V Series Switching Adapters
Cincon TRG30R V Series Switching Adapters feature interchangeable AC plugs and a universal 90VAC to 264VAC input voltage range. These 30W adapters offer overvoltage protection (OVP) and continuous short-circuit protection (SCP). Other features include <75mW no-load power consumption and up to 1800mm output cable length. Cincon TRG30R V Series Switching Adapters meet EN 61204-3 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI regulations.Features
- 90VAC to 264VAC universal input voltage range
- Interchangeable AC plugs
- OVP and continuous SCP
- <75mW no-load power consumption
- Certifications
- EN 61204-3 Class B and CISPR/FCC Class B
- CoC Tier 2 and DoE Level VI
- Up to 1800mm output cable length
Derating Curve
Mechanical Drawing
发布日期: 2019-04-03
| 更新日期: 2023-08-01