CML Micro EV90B70x Evaluation Boards

CML Micro EV90B70x Evaluation Boards demonstrate the characteristics of the CMX90B70x Low Current/Noise Gain Blocks. The CMX90B70x blocks are compact, low-power RF amplifier ICs designed for narrowband applications in the 300MHz to 480MHz range. The RF ICs provide a reliable, cost-effective solution for wireless remote controls, telemetry, and wireless data link applications with limited board space. Offering excellent sensitivity and selectivity, the CMX90B70x ICs enable effective operation in harsh environments.

Applications

  • Wireless remote controls
  • Telemetry
  • Wireless data links

Schematic

Schematic - CML Micro EV90B70x Evaluation Boards
发布日期: 2023-05-01 | 更新日期: 2023-07-28