CML Micro PEO602-xx Evaluation Kit
CML Micro PEO602-xx Evaluation Kit evaluates and develops the CMX736x FirmASIC modems. This evaluation kit is a populated PCB with CMX736x target IC and appropriate supporting components and circuitry. The PEO602-xx evaluation kit features all the necessary power supply regulation facilities for the operation from a single 6V supply to a dual ±6V supply. This evaluation kit has a serial flash option for Function Image™ with in-circuit programming. The PEO602-xx evaluation kit offers command and control by PC via the PE0003 universal interface card, µC development application, or emulator.Features
- Evaluates the CMX736x FirmASIC product range evaluation
- Serial flash option for Function Image with in-circuit programming
- On-board supply regulators that operate from a single 6V supply
- Instrumentation interface to differential I and Q signal (requires additional 6V supply)
- Command and control by PC via PE0003 universal interface card, µC development application, or emulator
- 19.2MHz oscillator, user crystal, or external clock input to CMX736x
- On-board access to all the CMX736x signals, commands, and data
Block Diagram
Connection Diagram
发布日期: 2020-03-11
| 更新日期: 2024-05-13