Coilcraft XAL50xx大电流屏蔽式功率电感器系列

Coilcraft XAL50xx 大电流屏蔽型功率电感器系列具有低 DCR(2.15 mOhm),对高达31安培电流的优秀承载能力,而且符合AEC-Q200 1级(-40℃到+125℃)。  XAL50xx大电流屏蔽型功率电感器系列具有从0.16µH到22µH的电感,是VRM/VRD应用的理想选择。Coilcraft XAL50xx 大电流屏蔽型功率电感器系列 设计师’套件C445中包含了选定值的示例。

特性

  • 5.6µH to 22µH inductance range
  • No thermal aging, ideal for high-temperature applications 
  • Low power losses (AC and DC)
  • Soft saturation characteristic to withstand high current spikes
  • Magnetically shielded
  • Composite construction minimizes audible buzzing
  • AEC-Q200 Grade 1 (−40°C to +125°C) with a 165°C max part temperature
  • Tin-silver (96.5/3.5) over copper terminations (RoHS compliant, 260°C compatible)
  • Samples of all values are available in Coilcraft Designer's Kit C445
发布日期: 2013-02-06 | 更新日期: 2022-03-11