特性
- Low profile with traditional saturation
- High current handling with low DCR
- Magnetically shielded
- Composite construction minimizes audible buzzing
- AEC-Q200 Grade 1 (−40°C to +125°C) with a 165°C maximum part temperature
- No thermal aging, ideal for high-temperature applications
- RoHS and REACH compliant
- Halogen free
- Samples of all values are available in Coilcraft Designer's Kit C436
Additional Resources
发布日期: 2013-02-06
| 更新日期: 2022-03-11