Coiltronics / Eaton Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Features

  • High frequency
  • Ferrite core material
  • Controlled DCR
  • Halogen-free
  • Lead-free
  • RoHS compliant

Applications

  • Multi-phase regulators
  • Voltage regulator modules
  • Desktop and server VRMs and EVRDs
  • Notebook regulators
  • Graphics cards and battery power systems
  • Point-of-load modules
发布日期: 2014-02-28 | 更新日期: 2022-03-11